PDP SEO Portlet

ACPL-5600L-200

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-5600L-200
Secondary Manufacturer Part#: ACPL-5600L-200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
NAND
260
10 MBd
0.04 us
20 mA
200 mW
0.09 us
Through Hole
-55 to 125 °C
Open Collector
8CDIP
8
9.91 x 7.57 x 4.32 mm
Military
CDIP
0.008 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:46  Mult:1  
USD $:
46+
$84.238
92+
$80.956
184+
$77.674
368+
$74.392
736+
$73.0245