PDP SEO Portlet

ACPL-5160-200

Optocoupler 16-Pin CDIP SMD

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-5160-200
Secondary Manufacturer Part#: ACPL-5160-200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This is family of 2.5 Amp Gate Drive Optocouplers provides Integrated Desaturation (VCE) Detection and Fault Status Feedback for IGBT VCE fault protection in a rugged, hermetically-sealed package. The devices are capable of operation and storage over the full military temperature range and can be purchased as either commercial-grade products or in fully MIL-STD compliant versions. The military standard devices are manufactured and tested on a MIL-PRF-38534 certified line to Class H specifications; Standard Microcircuit Drawing (SMD) 5962-12236. They are included in the Defense Logistics Agency (DLA) Land and Maritime Qualified Manufacturers List, QML-38534 for Hybrid Microcircuits.

  • 2.5 A maximum peak output current
  • Drive IGBTs up to IC = 150A, VCE = 1200V
  • Optically isolated, FAULT status feedback
  • Hermetically sealed ceramic package
  • CMOS/TTL compatible
  • 500 ns max. switching speeds
  • “Soft” IGBT turn-off
  • Integrated fail-safe IGBT protection
    • Desat (VCE) detection
    • Under Voltage Lock-Out protection (UVLO) with hysteresis
  • User configurable: inverting, noninverting, auto-reset, auto-shutdown
  • Wide operating VCC range: 15 V to 30 V
  • –55°C to +125°C operating temperature range
  • 15 kV/µs Typical Common Mode Rejection (CMR) at VCM=1000V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:24  Mult:1  
USD $:
24+
$175.24188
48+
$174.35682
96+
$173.47176
192+
$172.5867
384+
$171.70164