ACPL-38JT-000E
Optocoupler DC-IN Single DC-OUT 16-Pin SOIC Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, MOSFET & IGBT PhotoCouplers
Avnet Manufacturer Part #: ACPL-38JT-000E
Secondary Manufacturer Part#: ACPL-38JT-000E
- RoHS 10 Compliant
- Tariff Charges
Avago’s automotive 2.5 Amp Gate Drive Optocoupler with Integrated Desaturation (VCE) Detection and Fault Status Feedback makes automotive IGBT VCE fault protection compact, aff ordable, and easy-to-implement while satisfying automotive AEC-Q100 Grade 1 semiconductor requirement. Avago R2Coupler isolation products provide the reinforced insulation and reliability needed for critical in automotive and high temperature industrial applications.
- 2.5 A maximum peak output current
- Drive IGBTs up to IC = 150 A, VCE = 1200 V
- Optically isolated, FAULT status feedback
- SO-16 package
- CMOS/TTL compatible
- 500 ns max. switching speeds
- “Soft" IGBT turn-off
- Integrated fail-safe IGBT protection
- Desat (VCE) detection
- Under Voltage Lock-Out protection (UVLO) with hysteresis
- User confi gurable: inverting, noninverting, auto-reset, auto-shutdown
- Wide operating VCC range: 15 to 30 Volts
- -40°C to +125°C operating temperature range
- 15 kV/µs min. Common Mode Rejection (CMR) at VCM = 1500 V
- Qualifi ed to AEC-Q100 Grade 1 Test Guidelines
- Regulatory approvals:
- UL1577, CSA
- IEC/EN/DIN EN 60747-5-5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DC | ||
| 100 ns | ||
| -1.5 A | ||
| 2.3 A | ||
| 750 mW | ||
| 500 ns | ||
| 100 ns | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5, 24 V | ||
| -40 to 125 to 125 °C | ||
| IGBT | ||
| DC | ||
| 16SOIC | ||
| 2.5 A | ||
| 16 | ||
| 10.312 x 7.493 x 3.505 mm | ||
| Automotive | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |