PDP SEO Portlet

ACPL-36JV-500E

Optocoupler Logic-Out 2-CH 16-Pin SO T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-36JV-500E
Secondary Manufacturer Part#: ACPL-36JV-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The automotive 2.5 Amp Gate Drive Optocoupler with Integrated Desaturation (VCE) Detection and Fault Status Feedback makes automotive IGBT VCE fault protection compact, affordable, and easy-to-implement while satisfying automotive AEC-Q100 Grade 2 semiconductor requirement.The R²Coupler isolation products provide the reinforced insulation and reliability needed for critical in automotive and high temperature industrial applications.

  • 2.5 A maximum peak output current
  • Drive IGBTs up to IC = 150 A, VCE = 1200 V
  • Optically isolated, FAULT status feedback
  • SO-16 package
  • CMOS/TTL compatible
  • 500 ns max. switching speeds
  • “Soft” IGBT turn-off
  • Integrated fail-safe IGBT protection
    • Desat (VCE) detection
    • Under Voltage Lock-Out protection (UVLO) with hysteresis
  • User configurable: inverting, noninverting, auto-reset, auto-shutdown
  • Wide operating VCC range: 15 to 30 Volts
  • -40°C to +105°C operating temperature range
  • 15 kV/s min. Common Mode Rejection (CMR) at VCM = 1500 V
  • Qualified to AEC-Q100 Grade 2 Test Guidelines
  • Regulatory approvals (Pending):
    • UL1577, CSA
    • IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1700  Mult:850  
USD $:
1700+
$4.4352
3400+
$4.4128
6800+
$4.3904
13600+
$4.368
27200+
$4.3456