PDP SEO Portlet

ACPL-344JT-500E

Optocoupler Logic-Out DC-IN 1-CH 16-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-344JT-500E
Secondary Manufacturer Part#: ACPL-344JT-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Avago’s Automotive 2.5Amp Gate Drive Optocoupler features fast propagation delay with excellent timing skew performance. Smart features that are integrated to protect the IGBT include IGBT desaturation sensing with softshutdown protection and fault feedback, under voltage lockout and feedback and active Miller current clamping. This full featured and easy-to-implement IGBT gate drive optocoupler comes in a compact, surface-mountable SO- 16 package for space-savings. It is suitable for traction power train inverter, power converter, battery charger, air-con and oil pump motor drives in HEV and EV applications and satisfies automotive AEC-Q100 semiconductor requirements.

  • Qualified to AEC-Q100 Grade 1 Test Guidelines
  • Automotive temperature range: -40 °C to +125 °C
  • Common Mode Rejection (CMR): > 50 kV/µs at VCM = 1500 V
  • High Noise Immunity
    • Miller Current Clamping
    • Direct LED input with low input impedance and low noise sensitivity
    • Negative Gate Bias
  • Peak output current: 2.5A max.
  • Miller Clamp Sinking Current: 1.9 A max.
  • Wide Operating Voltage: 15 V to 25 V
  • Propagation delay: 250 ns max.
  • Integrated fail-safe IGBT protection
    • Desat sensing, 'Soft' IGBT turn-off and Fault Feedback
    • UnderVoltage Lock-Out protection (UVLO) with Feedback
  • SO-16 package with 8 mm clearance and creepage
  • Regulatory approvals:
    • UL1577, CSA
    • IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1700  Mult:850  
USD $:
1700+
$4.2669
3400+
$4.24535
6800+
$4.2238
13600+
$4.20225
27200+
$4.1807