ACPL-344JT-000E
Optocoupler DC-IN Single DC-OUT 16-Pin SOIC Tube
- RoHS 10 Compliant
- Tariff Charges
Avago’s Automotive 2.5Amp Gate Drive Optocoupler features fast propagation delay with excellent timing skew performance. Smart features that are integrated to protect the IGBT include IGBT desaturation sensing with softshutdown protection and fault feedback, under voltage lockout and feedback and active Miller current clamping. This full featured and easy-to-implement IGBT gate drive optocoupler comes in a compact, surface-mountable SO- 16 package for space-savings. It is suitable for traction power train inverter, power converter, battery charger, air-con and oil pump motor drives in HEV and EV applications and satisfies automotive AEC-Q100 semiconductor requirements.
- Qualified to AEC-Q100 Grade 1 Test Guidelines
- Automotive temperature range: -40 °C to +125 °C
- Common Mode Rejection (CMR): > 50 kV/µs at VCM = 1500 V
- High Noise Immunity
- Miller Current Clamping
- Direct LED input with low input impedance and low noise sensitivity
- Negative Gate Bias
- Peak output current: 2.5A max.
- Miller Clamp Sinking Current: 1.9 A max.
- Wide Operating Voltage: 15 V to 25 V
- Propagation delay: 250 ns max.
- Integrated fail-safe IGBT protection
- Desat sensing, 'Soft' IGBT turn-off and Fault Feedback
- UnderVoltage Lock-Out protection (UVLO) with Feedback
- SO-16 package with 8 mm clearance and creepage
- Regulatory approvals:
- UL1577, CSA
- IEC/EN/DIN EN 60747-5-5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 mA | ||
| DC | ||
| Inverter | ||
| 250 | ||
| 50 ns | ||
| 20 mA | ||
| -750 mA | ||
| 2.2 A | ||
| 580 mW | ||
| 70 ns | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 to 125 °C | ||
| IGBT | ||
| DC | ||
| 16SOIC | ||
| 1.85 V | ||
| 2.5 A | ||
| 16 | ||
| 10.363 x 7.493 x 3.505 mm | ||
| 6 V | ||
| Automotive | ||
| SOIC | ||
| 50000 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |