PDP SEO Portlet

ACPL-33JT-500E

Optocoupler DC-IN Single DC-OUT 16-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-33JT-500E
Secondary Manufacturer Part#: ACPL-33JT-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-33JT Automotive 2.5 Amp Gate Drive Optocoupler features integrated flyback controller for isolated DC-DC converter, IGBT desaturation sensing and fault feedback, Under-Voltage LockOut (UVLO) with soft-shutdown and fault feedback and active Miller current clamping. The fast propagation delay with excellent timing skew performance enables excellent timing control and efficiency. This full feature optocoupler comes in a compact, surface-mountable SO-16 package for space-savings, is suitable for traction power train inverter, power converter, battery charger, air-conditioner and oil pump motor drives in HEV and EV applications.

  • Qualified to AEC-Q100 Grade 1 Test Guidelines
  • Automotive temperature range: -40°C to +125°C
  • Integrated flyback controller for isolated DC-DC converter
  • Regulated output voltage: 16V
  • Peak output current: 2.5A max
  • Miller clamp sinking current: 2A
  • Input supply voltage range: 4.5V to 5.5V
  • Common mode rejection (CMR): > 50 kV/µs at VCM = 1500V
  • Propagation delay: 250 ns max
  • Integrated fail-safe IGBT protection
    • Desat sensing, “soft” IGBT turn-off and fault feedback
    • Under voltage lock-out (UVLO) protection with feedback
  • High noise immunity
    • Miller current clamping
    • Direct LED input with low input impedance and low noise sensitivity
  • SO-16 package with 8-mm clearance and creepage
  • Regulatory approvals:
    • UL1577, CSA
    • IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value
16 mA
DC
280 ns
-0.5 A
2.4 A
600 mW
250 ns
280 ns
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
IGBT|MOSFET
DC
16SOIC
1.85 V
2.5 A
16
10.36 x 7.49 x 3.5 mm
6 V
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:850  Mult:850  
USD $:
850+
$5.79196
1700+
$5.7627
3400+
$5.73345
6800+
$5.7042
13600+
$5.67495