PDP SEO Portlet

ACPL-339J-000E

Optocoupler DC-IN 1-CH DC-OUT 16-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-339J-000E
Secondary Manufacturer Part#: ACPL-339J-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-339J is an advanced 1.0 A dual-output, easy-touse, intelligent IGBT and Power MOSFET gate drive optocoupler interface. Uniquely designed to support MOSFET buffer of various current ratings, the ACPL-339J makes it easier for system engineers to support different system power ratings using one hardware platform by interchanging the MOSFET buffers and power IGBT/MOSFET switches. These changes can be made without redesigning the critical circuit isolation and short-circuit protection. This concept maximizes gate drive design scalability for motor control and power conversion applications ranging from low to high power ratings.

• Dual output drive for external NMOS and PMOS buffer • 1.0 A minimum peak output current • Active timing control to prevent cross conduction in MOSFET buffer • IGBT desaturation detection • Isolated DESAT and UVLO fault feedback • Configurable “Soft” shutdown during fault • Under Voltage Lock-Out Protection (UVLO) with Hysteresis for positive and negative power supply • 300 ns maximum propagation delay over temperature range. • 6.0 mA to 10.0 mA Low LED input current • 25 kV/µs Minimum Common Mode Rejection (CMR) at VCM = 1500 V • Wide Operating VCC Range: 15 V to 30 V • Industrial temperature range: -40° C to 105° C • SO-16 package • Safety Approval Pending – UL Recognized 5000 VRMS for 1 min. – CSA – IEC/EN/DIN EN 60747-5-5 VIORM = 1414 Vpeak

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 1 - Unlimited

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  919.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $: