PDP SEO Portlet

ACPL-337J-500E

Optocoupler DC-IN 1-CH DC-OUT 16-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-337J-500E
Secondary Manufacturer Part#: ACPL-337J-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-337J gate drive optocoupler features fast propagation delay with excellent timing skew performance. Smart features that are integrated to protect the IGBT include IGBT desaturation detection with softshutdown protection and fault feedback, undervoltage lockout and feedback, and active Miller current clamping. This full-featured and easy-to-implement IGBT gate drive optocoupler comes in a compact, surface-mountable SO-16 package for space-savings. It is suitable for driving IGBTs and power MOSFETs used in motor control and inverter applications.The isolation products provide reinforced insulation and reliability that delivers safe signal isolation critical in high voltage and noisy industrial applications.

  • 4.0 A maximum peak output current
  • Rail-to-rail output voltage
  • 3.0 A Miller Clamp
  • IGBT desaturation detection
  • Integrated fail-safe IGBT protection
    • Desaturation detection, “Soft” IGBT turn-off and fault feedback
    • UnderVoltage LockOut (UVLO) Protection with feedback
  • 250 ns maximum propagation delay over temperature
  • Integrated LED driver
  • 30 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1500 V
  • Wide operating voltage: 15 V to 30 V
  • Wide operating temperature range: -40°C to 105°C
  • SO-16 package with 8 mm clearance and creepage
  • Regulatory approvals:
    • UL 1577, VISO = 5000 VRMS for 1 min.
    • CSA
    • IEC/EN/DIN EN 60747-5-5 VIORM = 1414 Vpeak

Technical Attributes

Find Similar Parts

Description Value
1.55 V
250 ns
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
8, 14 V
-40 to 105 °C
Transistor
16SO
16
10.312 x 7.493 x 3.505
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1700  Mult:850  
USD $:
1700+
$3.45714
3400+
$3.27027
6800+
$3.18421
13600+
$3.1395
27200+
$3.1234