PDP SEO Portlet

ACPL-337J-000E

Optocoupler, Gate Drive Output, 1 Channel, WSOIC, 16 Pins, 5 kV, ACPL

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-337J-000E
Secondary Manufacturer Part#: ACPL-337J-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-337J-000E is a 1-channel 16-pin surface-mount Gate Drive Optocoupler with integrated (VCE) de-saturation detection, active miller clamping, fault and UVLO status feedback. It features fast propagation delay with excellent timing skew performance. Smart features that are integrated to protect the IGBT include IGBT de-saturation detection with soft shutdown protection and fault feedback, under-voltage lockout and feedback and active Miller current clamping. This full-featured and easy-to-implement IGBT gate drive optocoupler comes in a compact. It is suitable for driving IGBTs and power MOSFETs used in inverter applications. Avago isolation products provide reinforced insulation and reliability that delivers safe signal isolation critical in high voltage and noisy industrial applications.

  • Integrated fail-safe IGBT protection
  • Integrated LED driver
  • 4A Maximum peak output current
  • 2A Miller clamp sinking current
  • 250ns Maximum propagation delay over temperature
  • 30kV/µs Minimum common mode rejection (CMR) at VCM=1500V
  • IEC/EN/DIN EN 60747-5-5 Approved

Technical Attributes

Find Similar Parts

Description Value
1.55 V
16 mA
DC
260 °C
45 ns
-4 A
3.5 A
600 mW
250 ns
80 ns
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
2.5, 6 V
-40 to 105 °C
IGBT
DC
16SOIC
1.95 V
4 A
16
10.31 x 7.49 x 3.51 mm
5 V
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  3377.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$4.0194
90+
$3.9991
180+
$3.6848
360+
$3.666
720+
$3.6472