PDP SEO Portlet

ACPL-336J-500E

Optocoupler DC-IN Single DC-OUT 16-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-336J-500E
Secondary Manufacturer Part#: ACPL-336J-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-336J gate drive optocoupler features fast propagation delay with excellent timing skew performance. Smart features that are integrated to protect the IGBT include IGBT desaturation detection with softshutdown protection and fault feedback, undervoltage lockout and feedback, and active Miller current clamping. This full-featured and easy-to-implement IGBT gate drive optocoupler comes in a compact, surface-mountable SO-16 package for space-savings. It is suitable for driving IGBTs and power MOSFETs used in motor control and inverter applications.

  • 2.5 A maximum peak output current
  • Rail-to-rail output voltage
  • 2.5 A Miller Clamp
  • Integrated fail-safe IGBT protection
    • Desaturation detection, “Soft” IGBT turn-off and fault feedback
    • UnderVoltage LockOut (UVLO) Protection with feedback
  • Integrated input LED driver
  • 250 ns maximum propagation delay over temperature
  • 30 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1500 V
  • Wide operating voltage: 15 V to 30 V
  • Wide operating temperature range: -40°C to 105°C
  • SO-16 package with 8 mm clearance and creepage
  • Regulatory approvals:
    • UL 1577, VISO = 5000 VRMS for 1 min
    • CSA
    • IEC/EN/DIN EN 60747-5-5 VIORM = 1414 VPEAK

Technical Attributes

Find Similar Parts

Description Value
1.55 V
16 mA
DC
260 °C
45 ns
-3.5 A
3 A
600 mW
250 ns
80 ns
5000 Vrms
Surface Mount
1
2.4 V
-40 to 105 °C
IGBT
DC
16SO
1.95 V
2.5 A
16
10.312 x 7.493 x 3.505 mm
5 V
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1700  Mult:850  
USD $:
1700+
$3.4056
3400+
$3.3884
6800+
$3.3712
13600+
$3.354
27200+
$3.3368