PDP SEO Portlet

ACPL-335J-000E

OptoCoupler 1-CH 16-Pin SO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-335J-000E
Secondary Manufacturer Part#: ACPL-335J-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-335J is a 2.5A smart gate drive optocoupler device featuring fast propagation delay with excellent timing skew performance. The device supports a full set of fail-safe MOSFET diagnostics, protection and fault reporting. This full-featured and easy-to-implement gate drive optocoupler comes in a compact, surface-mountable SO-16 package.The ACPL-335J is designed for driving power MOSFETs used in DC-DC converter, switching power supplies and battery chargers, and provides the reinforced insulation and reliability needed for critical high voltage industrial applications.

  • Peak output current: 2.5 A max.
  • Miller Clamp Sinking Current: 1.9 A max.
  • Wide Operating Voltage: 12V to 20V
  • Propagation delay: 250 ns max.
  • Dead Time Distortion: -100 ns to +20 ns
  • Integrated fail-safe MOSFET protection
  • Desat over current sensing, turn-off protection and Fault Feedback
  • Under Voltage Lock-Out protection (UVLO) with Feedback
  • SO-16 package with 8mm clearance and creepage
  • Temperature range: -40° to +105°C
  • Common Mode Rejection (CMR): >50kV/µs at VCM = 1500 V
  • High Noise Immunity
    • Miller Current Clamping
    • Direct LED input with low input impedance and low noise sensitivity
    • Negative Gate Bias
  • Regulatory approvals:
    • UL1577, CSA
    • IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1125  Mult:45  
USD $:
1125+
$3.7125
2250+
$3.69375
4500+
$3.675
9000+
$3.65625
18000+
$3.6375