PDP SEO Portlet

ACPL-333J-500E

Optocoupler DC-IN 1-CH DC-OUT 16-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-333J-500E
Secondary Manufacturer Part#: ACPL-333J-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-333J is an advanced 2.5 A output current, easyto-use, intelligent gate drivers which make IGBT VCE fault protection compact, affordable, and easy-to implement. Features such as integrated VCE detection, under voltage lockout (UVLO), "soft"" IGBT turn-off, isolated open collector fault feedback, active Miller clamping and Autofault reset provide maximum design flexibility and circuit protection. The ACPL-333J contains a AlGaAs LED. The LED is optically coupled to an integrated circuit with a power output stage. ACPL-333J are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The voltage and current supplied by these optocouplers make them ideally suited for directly driving IGBTs with ratings up to 1200 V and 150 A. For IGBTs with higher ratings, the ACPL-333J can be used to drive a discrete power stage which drives the IGBT gate. The ACPL-333J have an insulation voltage of VIORM = 1414 VPEAK."

  • 2.5 A maximum peak output current
  • 2.0 A minimum peak output current
  • 250 ns maximum propagation delay over temperature range
  • 1.7A Active Miller Clamp.Clamp pin short to VEE if not used
  • Desaturation Detection
  • Under Voltage Lock-Out Protection (UVLO) with Hysteresis
  • Open Collector Isolated fault feedback
  • “Soft" IGBT Turn-off
  • Automatic Fault Reset after fixed mute time , typical 26ms
  • Available in SO-16 package
  • 100 ns maximum pulse width distortion (PWD)
  • 50 kV/µs minimum common mode rejection (CMR) at VCM = 1500 V
  • ICC(max) < 5 mA maximum supply current
  • Wide VCC operating range: 15 V to 30 V over temperature range
  • Wide operating temperature range: –40°C to 105°C
  • Safety approvals: UL approval, 5000 VRMS for 1 minute, CSA approval, IEC/EN/DIN-EN 60747-5-5 approval VIORM = 1414 VPEAK
"

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
12 mA
DC
Matte Tin
260
50 ns
-2 A
2 A
600 mW
50 ns
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 105 to 105 °C
IGBT|MOSFET
DC
16SOIC
1.95 V
2.5 A
16
10.312 x 7.493 x 3.505 mm
5 V
Extended Industrial
SOIC
0.05 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1700  Mult:850  
USD $:
1700+
$3.0096
3400+
$2.9944
6800+
$2.9792
13600+
$2.964
27200+
$2.9488