PDP SEO Portlet

ACPL-332J-500E

Optocoupler DC-IN 1-CH DC-OUT 16-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-332J-500E
Secondary Manufacturer Part#: ACPL-332J-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-332J-500E is a 1-channel 16-pin surface-mount IGBT Gate Driver Optocoupler with integrated (VCE) de-saturation detection. The easy-to-use intelligent gate driver which makes IGBT VCE fault protection compact, affordable and easy-to implement. Features such as integrated VCE detection, under voltage lockout (UVLO), soft IGBT turn-OFF, isolated open collector fault feedback and active miller clamping provide maximum design flexibility and circuit protection. It contains an AlGaAs LED. The LED is optically coupled to an integrated circuit with a power output stage. It is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The voltage and current supplied by these optocouplers make them ideally suited for directly driving IGBTs with ratings up to 1200V and 150A. For IGBTs with higher ratings, the ACPL-332J can be used to drive a discrete power stage which drives the IGBT gate. It has an insulation voltage of VIORM=1230Vpeak.

  • Under voltage lock-out protection (UVLO) with hysteresis
  • De-saturation detection
  • Miller clamping
  • Open collector isolated fault feedback
  • Fault reset by next LED turn-ON (low to high) after fault mute period
  • 2.5A Maximum peak output current
  • 2A Minimum peak output current
  • 250ns Maximum propagation delay over temperature range
  • 100ns Maximum pulse width distortion (PWD)

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
12 mA
DC
Matte Tin
260
50 ns
-2 A
2 A
600 mW
50 ns
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 105 to 105 °C
IGBT|MOSFET
DC
16SOIC
1.95 V
2.5 A
16
10.312 x 7.493 x 3.505 mm
5 V
Extended Industrial
SOIC
0.05 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1700  Mult:850  
USD $:
1700+
$3.0096
3400+
$2.9944
6800+
$2.9792
13600+
$2.964
27200+
$2.9488