PDP SEO Portlet

ACPL-332J-000E

Optocoupler DC-IN 1-CH DC-OUT 16-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-332J-000E
Secondary Manufacturer Part#: ACPL-332J-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-332J-000E is an IGBT Gate Driver Optocoupler which is an advanced 2.5A output current, easy-to-use, intelligent gate driver which makes IGBT VCE fault protection compact, affordable and easy-to implement. It contains a GaAsP LED and this LED is optically coupled to an integrated circuit with a power output stage. This optocoupler ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The voltage and current supplied by this optocoupler make them ideally suited for directly driving IGBTs. For IGBTs with higher ratings, the optocoupler can be used to drive a discrete power stage which drives the IGBT gate.

  • Undervoltage lock-out protection (UVLO) with hysteresis
  • De-saturation detection
  • Miller clamping
  • Open collector isolated fault feedback
  • Soft IGBT turn-off
  • Fault reset by next cycle of IGBT turn on

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
12 mA
DC
Matte Tin
260
50 ns
-2 A
2 A
600 mW
50 ns
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 105 to 105 °C
IGBT|MOSFET
DC
16SOIC
1.95 V
2.5 A
16
10.312 x 7.493 x 3.505 mm
5 V
Extended Industrial
SOIC
0.05 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  313.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$2.97
90+
$2.955
180+
$2.94
360+
$2.925
720+
$2.91