PDP SEO Portlet

ACPL-331J-500E

Optocoupler DC-IN 1-CH DC-OUT 16-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-331J-500E
Secondary Manufacturer Part#: ACPL-331J-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-331J is an advanced 1.5 A output current, easyto-use, intelligent gate driver which makes IGBT VCE fault protection compact, affordable, and easy-to implement. Features such as integrated VCE detection, under voltage lockout (UVLO), "soft"" IGBT turn-off, isolated open collector fault feedback and active Miller clamping provide maximum design flexibility and circuit protection. The ACPL-331J contains a AlGaAs LED. The LED is optically coupled to an integrated circuit with a power output stage. ACPL-331J is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The voltage and current supplied by these optocouplers make them ideally suited for directly driving IGBTs with ratings up to 1200 V and 100 A. For IGBTs with higher ratings, the ACPL-331J can be used to drive a discrete power stage which drives the IGBT gate. The ACPL-331J has an insulation voltage of VIORM = 1414 VPEAK."

  • 1.5A output current IGBT gate driver optocoupler in SO-16 package
  • Under Voltage Lock-Out Protection (UVLO) with hysteresis
  • Desaturation detection
  • Miller clamping
  • Open collector isolated fault feedback
  • “Softâ€? IGBT turn-off
  • Fault reset by next LED turn-on (low to high) after fault mute period
  • UL approved, CSA approved, IEC/EN/DIN-EN 60747-5-5 approved VIORM = 1414 VPEAK

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
12 mA
DC
Matte Tin
260
50 ns
-1 A
1 A
600 mW
50 ns
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 105 to 105 °C
IGBT|MOSFET
DC
16SOIC
1.95 V
1.5 A
16
10.312 x 7.493 x 3.505 mm
5 V
Extended Industrial
SOIC
0.05 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1700  Mult:850  
USD $:
1700+
$2.88234
3400+
$2.86779
6800+
$2.85323
13600+
$2.83867
27200+
$2.82412