PDP SEO Portlet

ACPL-330J-500E

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-330J-500E
Secondary Manufacturer Part#: ACPL-330J-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
260
1200 mW
Surface Mount
MSL 1 - Unlimited
-40 to 105 °C
Push-Pull
16SOIC
16
10.31 x 7.49 x 3.51 mm
SOIC
0.05 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1700  Mult:850  
USD $:
1700+
$2.8611
3400+
$2.84665
5100+
$2.8322
8500+
$2.81775
17000+
$2.8033