PDP SEO Portlet

ACPL-330J-000E

Optocoupler Logic-Out Push-Pull 1-CH 16-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-330J-000E
Secondary Manufacturer Part#: ACPL-330J-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-330J is an advanced 1.5 A output current, easyto-use,intelligent gate driver which makes IGBT VCE faultprotection compact, affordable, and easy-to implement.Features such as integrated VCE detection, undervoltage lockout (UVLO), “soft” IGBT turn-off, isolatedopen collector fault feedback and active Miller clampingprovide maximum design flexibility and circuit protection.The ACPL-330J contains a AlGaAs LED. The LED isoptically coupled to an integrated circuit with a poweroutput stage. ACPL-330J is ideally suited for drivingpower IGBTs and MOSFETs used in motor control inverterapplications. The voltage and current supplied by theseoptocouplers make them ideally suited for directlydriving IGBTs with ratings up to 1200 V and 100 A. ForIGBTs with higher ratings, the ACPL-330J can be used todrive a discrete power stage which drives the IGBT gate.The ACPL-330J has an insulation voltage of VIORM = 1414VPEAK.

  • 1.5 A maximum peak output current
  • 1.0 A minimum peak output current
  • 250 ns maximum propagation delay over temperature range
  • 1.0A Active Miller Clamp. Clamp pin short to VEE if not in used
  • Miller Clamping
  • Desaturation Detection
  • Under Voltage Lock-Out Protection (UVLO) with Hysteresis
  • Open Collector Isolated fault feedback
  • “Soft” IGBT Turn-off
  • Automatic Fault Reset after fixed Mute Time , typically 26ms
  • Available in SO-16 package
  • 100 ns maximum pulse width distortion (PWD)
  • 50 kV/µs minimum common mode rejection (CMR) at VCM = 1500 V
  • ICC(max) < 5 mA maximum supply current
  • Wide VCC operating range: 15 V to 30 V over temperature range
  • Wide operating temperature range: –40°C to 105°C
  • Safety Approvals: UL, 5000 VRMS for 1 minute, CSA Approval, IEC/EN/DIN-EN 60747-5-5 VIORM = 1414 VPEAK

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
260
1200 mW
Surface Mount
MSL 1 - Unlimited
-40 to 105 °C
Push-Pull
16SOIC
16
10.31 x 7.49 x 3.51 mm
SOIC
0.05 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1440  Mult:45  
USD $:
1440+
$2.8809
2880+
$2.86635
5760+
$2.8518
11520+
$2.83725
23040+
$2.8227