PDP SEO Portlet

ACPL-32JT-000E

OptoCoupler 1-CH 16-Pin SO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-32JT-000E
Secondary Manufacturer Part#: ACPL-32JT-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Avago's Automotive 2.5 Amp Gate Drive Optocouplerfeatures integrated flyback controller for isolated DC-DCconverter, IGBT desaturation sensing and fault feedback,Under-Voltage LockOut (UVLO) with soft-shutdown andfault feedback and active Miller current clamping. Thefast propagation delay with excellent timing skew performanceenables excellent timing control and efficiency.This full feature optocoupler comes in a compact, surfacemountableSO-16 package for space-savings, is suitablefor traction power train inverter, power converter, batterycharger, air-conditioner and oil pump motor drives in HEVand EV applications.Avago R2Coupler isolation products provide reinforcedinsulation and reliability that delivers safe signal isolationcritical in automotive and high temperature industrial applications.

  • Qualified to AEC-Q100 Grade 1 Test Guidelines
  • Automotive temperature range: -40 °C to +125 °C
  • Integrated flyback controller for isolated DC-DC converter
  • Regulated Output Voltage: 20 V
  • Peak output current: 2.5 A max.
  • Miller Clamp Sinking Current: 1.7 A max.
  • Wide Input Voltage Range: 8 V to 18 V
  • Common-Mode Rejection (CMR): > 30 kV/ms at VCM = 1500 V
  • Propagation delay: 250 ns max.
  • Integrated fail-safe IGBT protection
    • Desat sensing, “Soft” IGBT turn-off and Fault Feedback
    • Under Voltage Lock-Out (UVLO) protection with Feedback
  • High Noise Immunity
    • Miller Current Clamping
    • Direct LED input with low input impedance and low noise sensitivity
    • Negative Gate Bias
  • SO-16 package with 8 mm clearance and creepage
  • Regulatory approvals:
    • UL 1577, CSA
    • IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value
1.85 V
260
250 ns
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
8, 18 V
-40 to 125 °C
Transistor
16SO
16
10.36 x 7.49 x 3.51
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:810  Mult:45  
USD $:
810+
$5.37761
1620+
$5.35045
3240+
$5.1548
6480+
$5.1285
12960+
$5.1022