ACPL-3130-300E
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Tube
- RoHS 10 Compliant
- Tariff Charges
The ACPL-3130 contains a GaAsP LED while the ACPL-J313 and the ANCW3130 contain an AlGaAs LED. The LED is optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by these optocouplers make them ideally suited for directly driving IGBTs with ratings up to 1200 V/100 A. For IGBTs with higher ratings, the ACPL-3130 series can be used to drive a discrete power stage which drives the IGBT gate. The ANCW3130 has the highest insulation voltage of VIORM = 1414 Vpeak in the IEC/EN/DIN EN 60747-5-5. The ACPL-J313 has an insulation voltage of VIORM = 1230 Vpeak and the VIORM = 630 Vpeak is also available with the ACPL- 3130 (Option 060).
- High speed response.
- Very high CMR.
- Bootstrappable supply current.
- Safety Approval: UL Recognized
- 3750 Vrms for 1min. for ACPL-3130/ACPL-J313
- 5000 Vrms for 1min. for ACNW3130 CSA Approval IEC/EN/DIN EN 60747-5-5 Approved
- VIORM = 630 Vpeak for ACPL-3130 (Option 060)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| 260 | ||
| 25 mA | ||
| 295 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| Push-Pull | ||
| 8PDIP SMD | ||
| 8 | ||
| 9.65 x 6.35 x 3.56 mm | ||
| Industrial | ||
| PDIP SMD | ||
| 0.1 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |