PDP SEO Portlet

ACPL-3130-000E

Optocoupler, Gate Drive Output, 1 Channel, DIP, 8 Pins, 3.75 kV

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-3130-000E
Secondary Manufacturer Part#: ACPL-3130-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-3130 contains a GaAsP LED while the ACPL-J313 and the ANCW3130 contain an AlGaAs LED. The LED is optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by these optocouplers make them ideally suited for directly driving IGBTs with ratings up to 1200 V/100 A. For IGBTs with higher ratings, the ACPL-3130 series can be used to drive a discrete power stage which drives the IGBT gate. The ANCW3130 has the highest insulation voltage of VIORM = 1414 Vpeak in the IEC/EN/DIN EN 60747-5-5. The ACPL-J313 has an insulation voltage of VIORM = 1230 Vpeak and the VIORM = 630 Vpeak is also available with the ACPL- 3130 (Option 060).

  • High speed response.
  • Very high CMR.
  • Bootstrappable supply current.
  • Safety Approval: UL Recognized
    • 3750 Vrms for 1min. for ACPL-3130/ACPL-J313
    • 5000 Vrms for 1min. for ACNW3130 CSA Approval IEC/EN/DIN EN 60747-5-5 Approved
    • VIORM = 630 Vpeak for ACPL-3130 (Option 060)

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
25 mA
295 mW
Through Hole
MSL 1 - Unlimited
-40 to 100 °C
Push-Pull
8PDIP
8
9.65 x 6.35 x 3.56 mm
Industrial
PDIP
0.1 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$2.6136
100+
$2.6004
200+
$2.1364
400+
$2.1255
800+
$2.1146