PDP SEO Portlet

ACPL-312U-500E

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-312U-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.5 A maximum peak output current
  • 2.0 A minimum peak output current
  • 25 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1500 V
  • 0.5 V maximum low level output voltage (VOL) – Eliminates need for negative gate drive
  • ICC = 5 mA maximum supply current
  • Under Voltage Lock-Out protection (UVLO) with hysteresis
  • Wide operating VCC range: 15 to 30 Volts
  • 500 ns maximum switching speeds
  • Wide temperature range:
    • -40°C to 125°C
  • Safety Approval:
    • UL Recognized 3750 Vrms for 1 min.
    • CSA
    • IEC/EN/DIN EN 60747-5-5 Viorm = 630 Vpeak

Technical Attributes

Find Similar Parts

Description Value
null
20 MA
null
null
8 Pins
null
Push-Pull
400 mW
null
Unidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
Need More?
USD $:
$ 2.71074
2000+
$2.71074
4000+
$2.69705
8000+
$2.68336
16000+
$2.66967
32000+
$2.65598
SubTotal:
$5,421.48