PDP SEO Portlet

ACPL-312U-300E

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-312U-300E
Secondary Manufacturer Part#: ACPL-312U-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-312U device contains an AlGaAs LED. The LED is optically coupled to an integrated circuit with a power output stage. This wide operating temperature optocoupler is ideally suited for driving power IGBTs and MOSFETs used in wide operating temperature motor control inverter and DC-DC converters applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by these optocouplers make them ideally suited for directly driving IGBTs with ratings up to 1200 V/100 A. For IGBTs with higher ratings, the ACPL-312U series can be used to drive a discrete power stage which drives the IGBT gate.

  • 2.5 A maximum peak output current
  • 2.0 A minimum peak output current
  • 25 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1500 V
  • 0.5 V maximum low level output voltage (VOL) – Eliminates need for negative gate drive
  • ICC = 5 mA maximum supply current
  • Under Voltage Lock-Out protection (UVLO) with hysteresis
  • Wide operating VCC range: 15 to 30 Volts
  • 500 ns maximum switching speeds
  • Wide temperature range:
    • -40°C to 125°C
  • Safety Approval:
    • UL Recognized 3750 Vrms for 1 min.
    • CSA
    • IEC/EN/DIN EN 60747-5-5 Viorm = 630 Vpeak

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1650  Mult:50  
USD $:
1650+
$2.52704
3300+
$2.51428
6600+
$2.50152
13200+
$2.48876
26400+
$2.47599