PDP SEO Portlet

ACPL-312T-300E

Optocoupler, Gate Drive Output, 1 Channel, SMD, 8 Pins, 3.75 kV

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-312T-300E
Secondary Manufacturer Part#: ACPL-312T-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-312T device contains an AlGaAs LED. The LED is optically coupled to an integrated circuit with a power output stage. This automotive optocoupler is ideally suited for driving power IGBTs and MOSFETs used in automotive motor control inverter and DC-DC converters applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by these optocouplers make them ideally suited for directly driving IGBTs with ratings up to 1200 V/100 A. For IGBTs with higher ratings, the ACPL-312T series can be used to drive a discrete power stage which drives the IGBT gate.The R²Coupler isolation products provide the reinforced insulation and reliability needed for critical in automotive and high temperature industrial applications.

  • 2.5 A maximum peak output current
  • 2.0 A minimum peak output current
  • 25 kV/µs minimum Common Mode Rejection (CMR) at
  • VCM = 1500 V
  • 0.5 V maximum low level output voltage (VOL) - Eliminates need for negative gate drive
  • ICC = 5 mA maximum supply current
  • Under Voltage Lock-Out protection (UVLO) with hysteresis
  • Wide operating VCC range: 15 to 30 Volts
  • 500 ns maximum switching speeds
  • Automotive temperature range: -40°C to 125°C
  • Qualified to AEC-Q100 Test Guidelines
  • Safety Approval:
    • UL Recognized 3750 Vrms for 1 min. (5kV for option x20E available upon request).
    • CSA
    • IEC/EN/DIN EN 60747-5-2

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1450  Mult:50  
USD $:
1450+
$2.8809
2900+
$2.86635
5800+
$2.8518
11600+
$2.83725
23200+
$2.8227