PDP SEO Portlet

ACPL-302J-000E

Optocoupler, Gate Drive Output, 1 Channel, WSOIC, 16 Pins, 5 kV, ACPL

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-302J-000E
Secondary Manufacturer Part#: ACPL-302J-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-302J-000E is a 2.5A Gate Drive Optocoupler features integrated flyback controller for isolated DC-DC converter, IGBT de-saturation sensing with fault feedback and soft-shutdown, under-voltage lock-out (UVLO) with feedback and active miller current clamping. The fast propagation delay with excellent timing skew performance enables excellent timing control and efficiency. This full feature optocoupler is suitable for driving IGBTs and power MOSFETs used in motor control and inverter applications.

  • Integrated flyback controller for isolated DC-DC converter
  • 20V Regulated output voltage
  • 2.5A Maximum peak output current
  • 1.7A Maximum miller clamp sinking current
  • 8 to 18V Wide input voltage range
  • 30kV/ms at VCM = 1500V Common-mode rejection (CMR)
  • 250ns Maximum propagation delay
  • Integrated fail-safe IGBT protection
  • High noise immunity

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:900  Mult:45  
USD $:
900+
$4.3758
1800+
$4.3537
3600+
$4.3316
7200+
$4.3095
14400+
$4.2874