PDP SEO Portlet

ACPL-2670L

Optocoupler Logic-Out Open Collector DC-IN 2-CH 16-Pin CDIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-2670L
Secondary Manufacturer Part#: ACPL-2670L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These units are single and dual channel, hermetically sealed optocouplers. The products are capable of operation and storage over the full military temperature range and can be purchased as either standard commercial product or with full MIL-PRF-38534 Class Level H or K testing or from DLA Drawing 5962-08242. All devices are manufactured and tested on a MIL-PRF-38534 certified line and are included in the DLA Quali fi ed Manufacturers List QML-38534 for Hybrid Microcircuits.

  • Low power consumption
  • 3.3V supply voltages
  • Dual marked with device part number and DLA drawing number
  • Manufactured and tested on a MIL-PRF-38534 Certified Line
  • QML-38534, Class H
  • Three hermetically sealed package configurations
  • Performance guaranteed over full military temperature range: -55°C to +125°C
  • High speed: 10 Mbd typical
  • CMR: > 10,000 V/µs typical
  • 1500 Vdc withstand test voltage
  • TTL circuit compatibility
  • HCPL-260L/060L/263L/063L function compatibility
  • Package 16 Pin DIP

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Gold
Inverter
260
10 MBd
0.04 us
20 mA
200 mW
0.09 us
Through Hole
-55 to 125 °C
Open Collector
16CDIP
16
20.83 x 7.47 x 4.45 mm
Military
CDIP
0.008 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:44  Mult:1  
USD $:
44+
$91.88324
88+
$91.41918
176+
$90.95512
352+
$90.49107
704+
$90.02701