PDP SEO Portlet

ACPL-2670L-300

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-2670L-300
Secondary Manufacturer Part#: ACPL-2670L-300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Inverter
260
10 MBd
0.04 us
20 mA
200 mW
0.09 us
Surface Mount
-55 to 125 °C
Open Collector
16CDIP SMD
16
20.83 x 7.87 x 2.92 mm
Military
CDIP SMD
0.008 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:39  Mult:1  
USD $:
39+
$115.39236
78+
$114.80957
156+
$114.22678
312+
$113.64399
624+
$113.0612