ACPL-2670L-100
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: ACPL-2670L-100
Secondary Manufacturer Part#: ACPL-2670L-100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Gold | ||
| Inverter | ||
| 260 | ||
| 10 MBd | ||
| 0.04 us | ||
| 20 mA | ||
| 200 mW | ||
| 0.09 us | ||
| Surface Mount | ||
| -55 to 125 °C | ||
| Open Collector | ||
| 16CDIP SMD | ||
| 16 | ||
| 20.83 x 7.47 x 4.45 mm | ||
| Military | ||
| CDIP SMD | ||
| 0.008 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |