PDP SEO Portlet

ACPL-247-500E

Optocoupler Half Pitch 4-CH Open Collector-OUT 3750Vrms 16-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-247-500E
Secondary Manufacturer Part#: ACPL-247-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 us
1.2 V
50 mA
Matte Tin
260
50 mA
80 V
600@5mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
4
-55 to 110 °C
Open Collector
16SOIC
16
10.28 x 4.4 x 2 mm mm
6 V
SOIC
2 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.87425
12000+
$0.86983
24000+
$0.86542
48000+
$0.861
96000+
$0.85659