PDP SEO Portlet

ACPL-244-560E

Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-244-560E
Secondary Manufacturer Part#: ACPL-244-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-244 is an AC-input quad channel halfpitch phototransistor optocoupler each of which contains 2 light emitting diodes connected inversely parallel & optically coupled to 4 separate phototransistors. It is packaged in a 16-pin SO package.The input-output isolation voltage is rated at 3,000 Vrms. Response time, tr, is 2µs typically, while minimum CTR is 20% at input current of ±1 mA.

  • Current transfer ratio (CTR: 20% (min) at IF = ±1mA, VCE = 5V)
  • High input-output isolation voltage (VISO = 3,000V(RMS)
  • Non-saturated Response time (tr: 2µs (typ) at VCC = 10V, IC = 2mA, RL= 100O)
  • SO package
  • CMR 10kV/µs (typical)
  • Safety and regulatory approvals
    • cUL
    • IEC/EN/DIN EN 60747-5-2
  • Options available:
    • CTR Rank ‘0’ only
  • Package: SO-16

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
50 mA
80 V
400@1mA %
3000 Vrms
Surface Mount
MSL 1 - Unlimited
4
-55 to 110 °C
DC
16SOIC
16
10.28 x 4.4 x 2 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$1.0989
8000+
$1.09335
16000+
$1.0878
32000+
$1.08225
64000+
$1.0767