PDP SEO Portlet

ACPL-244-500E

Optocoupler, Transistor Output, 4 Channel, SOIC, 16 Pins, 50 mA, 3 kV, 20 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-244-500E
Secondary Manufacturer Part#: ACPL-244-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-244-500E from Avago is a surface mount AC input quad channel half pitch phototransistor optocoupler in 16 pin SO package. Optocoupler contains 2 light emitting diodes connected inversely parallel and optically coupled to 4 separate phototransistors. This optocoupler is widely used at I/O interface for programmable controllers, computers, sequence controllers, system appliances and signal transmission between circuits of different potentials and impedances.

  • Current transfer ratio CTR of 20% (min) at IF = ±1mA, VCE = 5V)
  • High input-output isolation voltage of VISO = 3000Vrms
  • Non saturated response time tr is 2μs (typ) at VCC = 10V, IC = 2mA, RL= 100 ohm
  • CMR of 10KV/μs (typical)
  • IEC/EN/DIN EN 60747-5-2 and cUL approved
  • Forward current If of 50mA
  • Isolation voltage of 3KV

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
50 mA
80 V
400@1mA %
3000 Vrms
Surface Mount
MSL 1 - Unlimited
4
-55 to 110 °C
DC
16SOIC
16
10.28 x 4.4 x 2 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$1.0296
8000+
$1.0244
16000+
$1.0192
32000+
$1.014
64000+
$1.0088