ACPL-227-56BE
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 50 mA, 3 kV, 130 %
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: ACPL-227-56BE
Secondary Manufacturer Part#: ACPL-227-56BE
- RoHS 10 Compliant
- Tariff Charges
The ACPL-227-56BE is a 2-channel 8-pin surface-mount DC input half-pitch Phototransistor Optocoupler contains two light emitting diodes optically coupled to two separate phototransistors. The input-output isolation voltage is rated at 3000VRMS. It is suitable for sequence controllers, signal transmission between circuits of different potentials and impedance.
- Current transfer ratio (CTR: 50% (min) at IF = ±5mA, VCE = 5V)
- High input-output isolation voltage (VISO = 3750VRMS)
- Non-saturated response time (tr: 2μs (typ) at VCC = 10V, IC = 2mA, RL= 100 ohm)
- CMR 10KV/μs (typical)
- Safety and regulatory approvals (cUL, IEC/EN/DIN EN 60747-5-5)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| Matte Tin | ||
| 260 | ||
| 50 mA | ||
| 80 V | ||
| 260@5mA % | ||
| 3000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -55 to 110 °C | ||
| DC | ||
| 8SOIC | ||
| 8 | ||
| 5.2 x 4.4 x 2 mm | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |