PDP SEO Portlet

ACPL-227-560E

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-227-560E
Secondary Manufacturer Part#: ACPL-227-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current transfer ratio (CTR: 50% (min) at IF = 5mA, VCE = 5V)
  • High input-output isolation voltage (VISO = 3,000VRMS)
  • Non-saturated Response time (tr: 2µs (typ) at VCC = 10V, IC = 2mA, RL= 100)
  • SO package
  • CMR 10kV/µs (typical)
  • Safety and regulatory approvals
  • cUL
  • IEC/EN/DIN EN 60747-5-2 Options available:
  • CTR Ranks 0, B & C for ACPL-227 and Rank 0 only for ACPL-247

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.4
20000+
$0.37838
40000+
$0.36842
80000+
$0.35897
160000+
$0.35