ACPL-227-50CE
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R
Click image to enlarge
Manufacturer:Broadcom
Product Category:
ICs, Amplifier ICs, IC Isolation Amplifiers
Avnet Manufacturer Part #: ACPL-227-50CE
- RoHS 10 Compliant
- Tariff Charges
- Current transfer ratio (CTR: 50% (min) at IF = 5mA, VCE = 5V)
- High input-output isolation voltage (VISO = 3,000VRMS)
- Non-saturated Response time (tr: 2µs (typ) at VCC = 10V, IC = 2mA, RL= 100)
- SO package
- CMR 10kV/µs (typical)
- Safety and regulatory approvals
- cUL
- IEC/EN/DIN EN 60747-5-2 Options available:
- CTR Ranks 0, B & C for ACPL-227 and Rank 0 only for ACPL-247
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |