PDP SEO Portlet

ACPL-227-500E

Optocoupler Half Pitch 2-CH Open Collector-OUT 3750Vrms 8-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-227-500E
Secondary Manufacturer Part#: ACPL-227-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current transfer ratio (CTR: 50% (min) at IF = 5mA, VCE = 5V)
  • High input-output isolation voltage (VISO = 3,000VRMS)
  • Non-saturated Response time (tr: 2µs (typ) at VCC = 10V, IC = 2mA, RL= 100)
  • SO package
  • CMR 10kV/µs

Technical Attributes

Find Similar Parts

Description Value
3 us
1.2 V
50 mA
Matte Tin
260
50 mA
80 V
600@5mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
2
-55 to 110 °C
Open Collector
8SOIC
8
5.2 x 4.4 x 2 mm mm
6 V
SOIC
2 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.43461
20000+
$0.43242
40000+
$0.43022
80000+
$0.42802
160000+
$0.42583