PDP SEO Portlet

ACPL-224-500E

Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-224-500E
Secondary Manufacturer Part#: ACPL-224-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-224 is an AC-input dual channel half-pitch phototransistor optocoupler each of which contains 2 light emitting diodes connected inversely parallel & optically coupled to 2 separate phototransistors. It is packaged in an 8-pin SO package.The input-output isolation voltage is rated at 3,000 Vrms. Response time, tr, is 2µs typically, while minimum CTR is 20% at input current of ±1 mA.

  • Current transfer ratio (CTR: 20% (min) at IF = ±1mA, VCE = 5V)
  • High input-output isolation voltage (VISO = 3,000V(RMS)
  • Non-saturated Response time (tr: 2µs (typ) at VCC = 10V, IC = 2mA, RL= 100O)
  • SO package
  • CMR 10kV/µs (typical)
  • Safety and regulatory approvals
    • cUL
    • IEC/EN/DIN EN 60747-5-2
  • Options available:
    • CTR Rank ‘0’ only
  • Package: SO-08

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
8000+
$0.99
16000+
$0.985
32000+
$0.98
64000+
$0.975
128000+
$0.97