ACPL-217-56CE
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: ACPL-217-56CE
Secondary Manufacturer Part#: ACPL-217-56CE
- RoHS 10 Compliant
- Tariff Charges
The ACPL-217 is a DC-input single channel half-pitchphototransistor optocoupler which contains a lightemitting diode optically coupled to a phototransistor. It ispackaged in a 4-pin SO package.The input-output isolation voltage is rated at 3000 Vrms.Response time, tr, is 2µs typically, while minimum CTR is50% at input current of 5 mA
- Current transfer ratio (CTR: 50% (min) at IF = 5mA, VCC = 5V)
- High input-output isolation voltage (VISO = 3,000VRMS)
- Non-saturated Response time (tr: 2µs (typ) at VCC = 10V, IC = 2mA, RL= 100O)
- SO package
- CMR 10kV/µs (typical)
- Safety and regulatory approvals
- cUL
- IEC/EN/DIN EN 60747-5-2
- Options available:
- CTR Ranks 0, A, B, C & D
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| Matte Tin | ||
| 260 | ||
| 50 mA | ||
| 80 V | ||
| 400@5mA % | ||
| 3000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 110 °C | ||
| DC | ||
| 4SO | ||
| 4 | ||
| 2.6 x 4.4 x 2 mm | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |