PDP SEO Portlet

ACPL-217-56BE

Optocoupler, Transistor Output, 1 Channel, SOIC, 4 Pins, 50 mA, 3 kV, 130 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-217-56BE
Secondary Manufacturer Part#: ACPL-217-56BE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-217-56BE is a 1-channel 4-pin surface-mount DC input half-pitch Phototransistor Optocoupler contains a light emitting diode optically coupled to a phototransistor. The input-output isolation voltage is rated at 3000VRMS. It is suitable for sequence controllers and signal transmission between circuits of different potentials and impedances.

  • High input-output isolation voltage
  • Non-saturated response time

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
50 mA
80 V
260@5mA %
3000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 110 °C
DC
4SO
4
2.6 x 4.4 x 2 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $:
21000+
$0.22671
42000+
$0.22556
84000+
$0.19463
168000+
$0.19364
336000+
$0