PDP SEO Portlet

ACPL-217-50CE

Optocoupler, 1 Channel, SOIC, 4 Pins, 50 mA, 3.75 kVrms, 200 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-217-50CE
Secondary Manufacturer Part#: ACPL-217-50CE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-217 is a DC-input single channel half-pitchphototransistor optocoupler which contains a lightemitting diode optically coupled to a phototransistor. It ispackaged in a 4-pin SO package.The input-output isolation voltage is rated at 3000 Vrms.Response time, tr, is 2µs typically, while minimum CTR is50% at input current of 5 mA

  • Current transfer ratio (CTR: 50% (min) at IF = 5mA, VCC = 5V)
  • High input-output isolation voltage (VISO = 3,000VRMS)
  • Non-saturated Response time (tr: 2µs (typ) at VCC = 10V, IC = 2mA, RL= 100O)
  • SO package
  • CMR 10kV/µs (typical)
  • Safety and regulatory approvals
    • cUL
    • IEC/EN/DIN EN 60747-5-2
  • Options available:
    • CTR Ranks 0, A, B, C & D

Technical Attributes

Find Similar Parts

Description Value
3 us
1.2 V
50 mA
Matte Tin
260 °C
50 mA
80 V
400@5mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 110 to 110 °C
Open Collector
4SOIC
4
2.6 x 4.4 x 2 mm
6 V
SOIC
2 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $:
21000+
$0.18513
42000+
$0.1842
84000+
$0.18326
168000+
$0.18232
336000+
$0.18139