PDP SEO Portlet

ACPL-217-50BE

Optocoupler Half Pitch 1-CH Open Collector-OUT 3750Vrms 4-Pin SOIC T/R

Manufacturer:Broadcom
Product Category: ICs, AD Convertor
Avnet Manufacturer Part #: ACPL-217-50BE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current transfer ratio (CTR: 50% (min) at IF = 5mA, VCC = 5V)
  • High input-output isolation voltage (VISO = 3,000VRMS)
  • Non-saturated Response time (tr: 2µs (typ) at VCC = 10V, IC = 2mA, RL= 100O)
  • SO package
  • CMR 10kV/µs (typical)
  • Safety and regulatory approvals
    • cUL
    • IEC/EN/DIN EN 60747-5-2
  • Options available:
    • CTR Ranks 0, A, B, C & D

Technical Attributes

Find Similar Parts

Description Value
null
1.2 MV
null
null
50 MA
null
null
null
null
null
Open Collector
200 mW
null
null
null
6 V
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  21,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.20691
3000+
$0.20691
6000+
$0.20586
12000+
$0.20482
24000+
$0.20378
48000+
$0.20273
SubTotal:
$620.73