PDP SEO Portlet

ACPL-217-500E

Optocoupler Half Pitch 1-CH Open Collector-OUT 3750Vrms 4-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-217-500E
Secondary Manufacturer Part#: ACPL-217-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-217 is a DC-input single channel half-pitchphototransistor optocoupler which contains a lightemitting diode optically coupled to a phototransistor. It ispackaged in a 4-pin SO package.The input-output isolation voltage is rated at 3000 Vrms.Respo

  • Current transfer ratio (CTR: 50% (min) at IF = 5mA, VCC = 5V)
  • High input-output isolation voltage (VISO = 3,000VRMS)
  • Non-saturated Response time (tr: 2µs (typ) at VCC = 10V, IC = 2mA, RL= 100O)
  • SO package
  • CMR 10kV/µ

Technical Attributes

Find Similar Parts

Description Value
3 us
1.2 V
50 mA
Matte Tin
260
50 mA
80 V
600@5mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 110 °C
Open Collector
4SO
4
2.6 x 4.4 x 2 mm mm
6 V
SOIC
2 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1848
6000+
$0.1776
12000+
$0.1704
24000+
$0.1632
48000+
$0.1602