PDP SEO Portlet

ACPL-214-560E

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-214-560E
Secondary Manufacturer Part#: ACPL-214-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-214 is an AC-input single channel half-pitchphototransistor optocoupler which contains 2 lightemitting diodes connected inversely parallel & opticallycoupled to a phototransistor. It is packaged in a 4-pin SOpackage.The input-output isolation voltage is rated at 3000 Vrms.Response time, tr, is 2µs typically, while minimum CTR is20% at input current of 1 mA

  • Current transfer ratio (CTR: 20% (min) at IF = ±1mA, VCC = 5V)
  • High input-output isolation voltage (VISO = 3,000VRMS)
  • Non-saturated Response time (tr: 2µs (typ) at VCC = 10V, IC = 2mA, RL= 100O)
  • SO package
  • CMR 10kV/µs (typical)
  • Safety and regulatory approvals
    • cUL
    • IEC/EN/DIN EN 60747-5-2
  • Options available:
    • CTR Ranks 0, A

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $:
18000+
$0.27126
36000+
$0.26989
72000+
$0.26852
144000+
$0.26715
288000+
$0.26578