PDP SEO Portlet

ACPL-1770L

Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CDIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-1770L
Secondary Manufacturer Part#: ACPL-1770L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices are single, dual, and quad channel, hermetically sealed optocouplers. The products are capable of operation and storage over the full military temperature range and can be purchased as either standard product or with full MIL-PRF-38534 Class Level H or K testing or from DLA Drawing 5962-08227. All devices are manufactured and tested on a MIL-PRF-38534 certified line and are included in the DLA Qualified Products Database Supplemental Information Sheets QPDSIS-38534 as Hybrid Microcircuits. Each channel contains a GaAsP light emitting diode which is optically coupled to an integrated high gain photon detector. The high gain output stage features an open collector output providing both lower saturation voltage and higher signaling speed than possible with conventional photo-Darling ton optocouplers. The supply voltage can be operated as low as 3.0 V without adversely aff ecting the parametric performance. These devices have a 300% minimum CTR at an input current of only 0.5 mA making them ideal for use in low input current applications such as MOS, CMOS, low power logic interfaces or line receivers.

  • Low power consumption
  • 3.3V Supply voltages
  • Dual marked with device part number and DLA drawing number
  • Manufactured and tested on a MIL-PRF-38534 Certified Line
  • QPDSIS-38534, Class H and K
  • Three hermetically sealed package configurations
  • Performance guaranteed over full military temperature range: -55°C to +125°C
  • Low input current requirement: 0.5 mA
  • High current transfer ratio: 1500% typical @ IF = 0.5 mA
  • Low output saturation voltage: 0.11 V typical
  • 1500 Vdc withstand test voltage
  • HCPL-4701/31, -070A/31 function compatibility
  • Package: 16 Pin DIP

Technical Attributes

Find Similar Parts

Description Value
Gold
260
40 mA
1500@0.5mA %
Through Hole
4
-55 to 125 °C
DC
16CDIP
16
20.83 x 7.47 x 2.92 mm
Military
CDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:41  Mult:1  
USD $:
41+
$109.58677
82+
$109.0333
164+
$108.47984
328+
$107.92637
656+
$107.3729