PDP SEO Portlet

ACPL-077L-560E

Optocoupler CMOS-OUT DC-IN 1-CH 8-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-077L-560E
Secondary Manufacturer Part#: ACPL-077L-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Avago’s ACPL-077L optocoupler utilizes the latest CMOSIC technology to achieve outstanding speed and lowpower performance of minimum 25 MBd data rate and6 ns maximum pulse width distortion with enhancedreliability relative to system level IEC 61000-4-X testing(ESD/Burst/Surge).Available in SO-8 package, the basic building blocks ofACPL-077L are a CMOS LED driver IC, a high speed LED anda CMOS detector IC. A CMOS logic input signal controlsthe LED driver IC, which supplies current to the LED. Thedetector IC incorporates an integrated photodiode, a highspeed transimpedance amplifier, and a voltage comparatorwith an output driver.

  • Enhance reliability relative to system level IEC 61000-4-X testing (ESD/Burst/Surge)
  • 3.3 V and 5 V CMOS Compatibility
  • CMOS buffer input
  • Allow level shifting functionality
  • High Speed: DC to 25 MBd
  • 35 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V
  • Guaranteed AC and DC performance over wide temperature: -40° C to +105° C
  • Safety and Regulatory Approvals: UL Recognised
    • 3750 Vrms for 1 min. per UL1577 CSA Component Acceptance IEC/EN/DIN EN 60747-5-5
    • VIORM = 567 Vpeak for Option 060E
  • Lead-free option available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$1.70851
6000+
$1.69988
12000+
$1.69126
24000+
$1.68263
48000+
$1.674