PDP SEO Portlet

ACPL-077L-000E

Optocoupler CMOS-OUT DC-IN 1-CH 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-077L-000E
Secondary Manufacturer Part#: ACPL-077L-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-077L-000E is a 1-channel 8-pin high speed CMOS Optocoupler utilizes the latest CMOS IC technology to achieve outstanding speed and low power performance of minimum 25MBd data rate and 6ns maximum pulse width distortion with enhanced reliability relative to system level IEC 61000-4-X testing (ESD/burst/surge). The basic building blocks of ACPL-077L are a CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC, which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high speed transimpedance amplifier and a voltage comparator with an output driver. It is suitable for microprocessor system interface, general instrument and data acquisition.

  • Allow level shifting functionality
  • CMOS buffer input
  • 35kV/μs at VCM=1000V Minimum common mode rejection (CMR)
  • 3750VRMS Input-output insulation voltage

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Buffer
260 °C
25 MBd
10 mA
4 ns
Surface Mount
MSL 1 - Unlimited
1
-40 to 105 to 105 °C
CMOS
8SOIC
8
5.08 x 3.937 x 3.175 mm
Extended Industrial
SOIC
3 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  2069.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.98
200+
$1.97
400+
$1.96
800+
$1.95
1600+
$1.94