ACPL-074N-000E
Optocoupler CMOS-OUT DC-IN Dual 8-Pin SOIC
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: ACPL-074N-000E
Secondary Manufacturer Part#: ACPL-074N-000E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DC | ||
| Inverter | ||
| 260 °C | ||
| 15 MBd | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| -40 to 125 °C | ||
| CMOS | ||
| 8SOIC | ||
| 8 | ||
| Extended Industrial | ||
| ACPL | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |