ACPL-074L-060E
Optocoupler Logic-Out Push-Pull DC-IN 2-CH 8-Pin SOIC Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: ACPL-074L-060E
Secondary Manufacturer Part#: ACPL-074L-060E
- RoHS 10 Compliant
- Tariff Charges
The ACPL-074L-000E (dual channel) is 15 MBd CMOS optocoupler in SOIC-8 package. The optocouplers utilize the latest CMOS IC technology to achieve outstanding performance with very low power consumption. Basic building blocks of ACPL-074L is high speed LEDs and CMOS detector ICs. Each detector incorporates an integrated photodiode, a high speed transimpedance amplifier, and a voltage comparator with an output driver.
- +3.3V and +5 V CMOS compatibility
- 30 ns max. pulse width distortion
- 40ns max. propagation delay (for 3.3V supply voltage)
- 30 ns max. propagation delay skew
- High speed: 15 MBd min
- 10 kV/µs minimum common mode rejection
- –40 to 105°C temperature range
- Glitch-Free Power-Up Feature
- Safety and regulatory approvals:
- UL recognized: 3750 V rms for 1 min. per UL 1577
- CSA component acceptance
- IEC/EN/DIN EN 60747-5-5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| Inverter | ||
| 260 | ||
| 20 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 105 °C | ||
| Push-Pull | ||
| 8SOIC | ||
| 8 | ||
| 5.08 x 3.94 x 3.18 mm | ||
| SOIC | ||
| 0.025 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |