PDP SEO Portlet

ACPL-074L-000E

Optocoupler CMOS-OUT DC-IN 2-CH 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-074L-000E
Secondary Manufacturer Part#: ACPL-074L-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-074L-000E is a 2-channel 8-pin high speed CMOS Optocoupler for use with multiplexed data transmission and microprocessor system interface. The optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. Basic building blocks of ACPL-074L is high speed LEDs and CMOS detector ICs. Each detector incorporates an integrated photodiode, a high speed transimpedance amplifier and a voltage comparator with an output driver.

  • Glitch-free power-up feature
  • +3.3 and +5V CMOS compatibility
  • 30ns Maximum pulse width distortion
  • 40ns Maximum propagation delay (for 3.3V supply voltage)
  • 30ns Maximum propagation delay skew
  • 10kV/µs Minimum common mode rejection
  • 15MBd Minimum high speed

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
Buffer
260 °C
15 MBd
18 mA
100 mW
20 ns
Surface Mount
MSL 1 - Unlimited
2
-40 to 105 to 105 °C
CMOS
8SOIC
1.8 V
8
5.08 x 3.937 x 3.175 mm
Extended Industrial
SOIC
25 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1300  Mult:100  
USD $:
1300+
$3.0987
2600+
$3.08305
5200+
$3.0674
10400+
$3.05175
20800+
$3.0361