PDP SEO Portlet

ACPL-072L

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-072L
Secondary Manufacturer Part#: ACPL-072L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available in either an 8-pin DIP or SO-8 style respectively, the ACPL-072L optocoupler utilize the latest CMOS IC technology to achieve outstanding speed performance of minimum 25MBd data rate and 6ns maximum pulse width distortion. Basic building blocks of this family of products are a CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC, which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high speed transimpedance amplifier, and a voltage comparator with an output driver.

  • Dual voltage operation (3.3V and 5V)
  • Allow level shifting functionality
  • Support high Speed datarate of 25 MBd
  • Wide Temperature operation
  • CMOS output and buffer input
  • Compatible with CMOS and TTL logic level
  • Lower power consumption with 3.3V supply
  • Good AC performance with lower pulse width distortion
  • Lead-free option available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1100  Mult:100  
USD $:
1100+
$3.7521
2200+
$3.73315
4400+
$3.7142
8800+
$3.69525
17600+
$3.6763