PDP SEO Portlet

ACPL-072L-500E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 25 Mbaud, SOIC, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-072L-500E
Secondary Manufacturer Part#: ACPL-072L-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-072L-500E is a 1-channel 8-pin high speed CMOS Optocoupler utilizes the latest CMOS IC technology to achieve outstanding speed performance of minimum 25MBd data rate and 6ns maximum pulse width distortion. Basic building blocks of this family of products are a CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC, which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high speed transimpedance amplifier and a voltage comparator with an output driver. It is suitable for microprocessor system interface, general instrument and data acquisition.

  • Allow level shifting functionality
  • Wide temperature operation
  • CMOS output and buffer input
  • Compatible with CMOS and TTL logic level
  • Good AC performance with lower pulse width distortion
  • 3.3V Low power consumption
  • 6ns Maximum pulse width distortion
  • 40ns Maximum propagation delay
  • 3750VRMS for 1 minute Input-output momentary withstand voltage

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Buffer
Matte Tin
Buffer
260
25 MBd
150 mW
9 ns
Surface Mount
MSL 1 - Unlimited
1
-40 to 105 °C
Push-Pull
8SOIC
8
5.08 x 3.94 x 3.18 mm mm
Extended Industrial
SOIC
8 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$2.18836
6000+
$2.17731
12000+
$2.16626
24000+
$2.15521
48000+
$2.14416